| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43810-0266 |
| Color: | Black |
| Series: | 43810 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.63 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.39 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0438100266 |
| SKU: | MOL43810-0266 |
43810-0266
| Heilind Number: | MOL43810-0266 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43810-0266 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini-Fit BMI Header, Dual Row, Right-Angle, for 2.39mm PCB, 6 Circuits, Tin (Sn) Plating, 260C Wave Solderable, without Retention Clip
More >>Specifications
Detailed Description
Elevate your electronic connections with our Mini-Fit BMI Header. Designed for optimal performance, this dual-row, right-angle connector is perfect for 2.39mm PCBs, featuring six circuits for versatile connectivity. With tin (Sn) plating and wave soldering capabilities up to 260°C, it ensures secure and durable attachment without the need for a retention clip. Crafted with high-temperature thermoplastic, it withstands operating temperatures ranging from -40 to 105°C, meeting stringent industry standards for reliability. Its brass contacts offer a reliable electrical connection, with a maximum amperage of 13A and voltage rating of 600V AC/DC, making it suitable for a wide range of applications. Whether for board-to-board or wire-to-board connections, this Mini-Fit BMI Header guarantees efficiency and performance, all while being RoHS compliant for environmental responsibility. Elevate your electronic connections with our Mini-Fit BMI Header. Designed for optimal performance, this dual-row, right-angle connector is perfect for 2.39mm PCBs, featuring six circuits for versatile connectivity. With tin (Sn) plating and wave soldering capabilities up to 260°C, it ensures secure and durable attachment without the need for a retention clip. Crafted with high-temperature thermoplastic, it withstands operating temperatures ranging from -40 to 105°C, meeting stringent industry standards for reliability. Its brass contacts offer a reliable electrical connection, with a maximum amperage of 13A and voltage rating of 600V AC/DC, making it suitable for a wide range of applications. Whether for board-to-board or wire-to-board connections, this Mini-Fit BMI Header guarantees efficiency and performance, all while being RoHS compliant for environmental responsibility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2025 | 516766 - Packaging Method/Quantity Changing. We have updated the design for tray 701804089. The previous design has been modified to include stacking supports, ensuring adequate clearance between the side pins and the upper tray, while also restricting movement of the connectors on all sides to provide better protection for the pins. New tray PN is 701804180. | Download | |||
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

