| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43810-0283 |
| Color: | Black |
| Series: | 43810 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.63 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.39 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0438100283 |
| SKU: | MOL43810-0283 |
43810-0283
| Heilind Number: | MOL43810-0283 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43810-0283 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Mini-Fit BMI Header, Dual Row, Right-Angle, for 2.39mm PCB, 18 Circuits, Gold (Au) Plating, 260C Wave Solderable, without Retention Clip
More >>Specifications
Detailed Description
Discover the Mini-Fit BMI Right Angle Header, a high-performance connector offering 18 contacts in a 2-row configuration for efficient board-to-board or wire-to-board connections. Engineered for durability, this connector features brass contacts with gold plating, ensuring reliable signal transmission in demanding applications. With a pitch of 4.2mm and a rated voltage of 600V AC/DC, it is suitable for power and signal connections. Its high-temperature thermoplastic construction makes it ideal for use in harsh environments, with an operating temperature range of -40 to 105°C. Designed for easy installation, it features through-hole termination and is compatible with lead-free soldering processes. RoHS compliant and UL certified, the Mini-Fit BMI Header guarantees quality and compliance with industry standards. Its polarized design and fully shrouded housing provide added safety and ease of use. Perfect for a wide range of electronic devices, this connector is a versatile and reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

