43810-0352

Heilind Number:MOL43810-0352
Manufacturer:Molex
Manufacturer Number:43810-0352
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit BMI Header, Dual Row, Right-Angle, 24 Circuits, for 3.18mm PCB Thickness, Gold (Au) Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43810-0352
Color:Black
Series:43810 - Mini-Fit BMI
Amperage:13 A
Connector Type:Mini-Fit BMI
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Tail Length:4.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:24
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.17 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:43810-0352 0438100352 43810
SKU:MOL43810-0352