| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43810-0354 |
| Color: | Black |
| Series: | 43810 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 8.26 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 6.35 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0438100354 |
| SKU: | MOL43810-0354 |
43810-0354
| Heilind Number: | MOL43810-0354 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43810-0354 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini-Fit BMI Header, Dual Row, Right-Angle, 6 Circuits, 6.35mm PCB Thickness, 260C Wave Solderable with Snap-In Metal Pins, PA Polyamide Nylon 4/6, UL 94V-0, with Tin (Sn) Over Nickel (Ni) Plating
More >>Specifications
Detailed Description
Elevate your PCB connections with our Mini-Fit BMI Header. Designed for efficiency and durability, this dual-row connector features a right-angle orientation, ideal for space-saving installations. With six circuits and a 4.2mm pitch, it ensures reliable power delivery for your applications. Crafted from high-quality Polyamide Nylon 4/6 with UL 94V-0 certification, it guarantees safety and performance. The tin over nickel plating offers excellent conductivity and corrosion resistance, while the wave solderable design with snap-in metal pins simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, and with a voltage rating of 600V AC/DC, it's suitable for a wide range of environments. Trust in the Mini-Fit BMI Header for seamless board-to-board or wire-to-board connections, meeting RoHS compliance for sustainable manufacturing practices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2025 | 516766 - Packaging Method/Quantity Changing. We have updated the design for tray 701804089. The previous design has been modified to include stacking supports, ensuring adequate clearance between the side pins and the upper tray, while also restricting movement of the connectors on all sides to provide better protection for the pins. New tray PN is 701804180. | Download | |||
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 10/06/2015 | GCM 10713617 - Product Component Change. Molex will be increasing the tail length of the back row/long pins to better match the tail length of front row/short pins on the header part numbers listed. There will be no change to the front row/short pin. This will improve tail length consistency and improve manufacturing efficiency. No change to the form fit or function of the part. This will be a running change and the sales drawing will not change. | Download | |||

