| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43810-0369 |
| Color: | Black |
| Series: | 43810 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 8.26 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 6.35 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0438100369 |
| SKU: | MOL43810-0369 |
43810-0369
| Heilind Number: | MOL43810-0369 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43810-0369 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Mini-Fit BMI Header, Dual Row, Right-Angle, 14 Circuits, 6.35mm PCB Thickness, 260C Wave Solderable with Snap-In Metal Pins, PA Polyamide Nylon 4/6, UL 94V-0, with Gold (Au) Over Nickel (Ni) Plating
More >>Specifications
Detailed Description
Enhance your PCB connections with the Mini-Fit BMI Header, featuring a dual-row, right-angle design with 14 circuits for efficient power and signal transmission. With a durable construction of PA Polyamide Nylon 4/6 and UL 94V-0 certification, this header ensures reliable performance in various applications. The gold (Au) over nickel (Ni) plating offers superior conductivity and corrosion resistance, while the 6.35mm PCB thickness and 260°C wave soldering capability with snap-in metal pins provide easy installation. Rated for 13A and 600V AC/DC, this connector is suitable for high-power requirements. Its board-to-board and wire-to-board compatibility, along with through-hole termination, make it versatile for use. With features like polarized orientation, PCB retention, and guide to mating part, it ensures secure and accurate connections. RoHS compliant and suitable for lead-free soldering processes, this Mini-Fit BMI Header is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2025 | 516766 - Packaging Method/Quantity Changing. We have updated the design for tray 701804089. The previous design has been modified to include stacking supports, ensuring adequate clearance between the side pins and the upper tray, while also restricting movement of the connectors on all sides to provide better protection for the pins. New tray PN is 701804180. | Download | |||
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 10/06/2015 | GCM 10713617 - Product Component Change. Molex will be increasing the tail length of the back row/long pins to better match the tail length of front row/short pins on the header part numbers listed. There will be no change to the front row/short pin. This will improve tail length consistency and improve manufacturing efficiency. No change to the form fit or function of the part. This will be a running change and the sales drawing will not change. | Download | |||
| 02/01/2012 | GCM 10523658 - Changing selected Mini-Fit and KK Product that were Overall Gold Plated Terminals to Select Gold, or Gold only in the contact area, and Matte Tin in solder tail area (changing solder tails from Overall Gold Plating to Matte Tin Plating). | Download | |||
| 02/01/2012 | GCM 10534789 - Plating changed from all over Gold Plating to Selective Gold Plating. | N/A | |||

