43810-0376

Heilind Number:MOL43810-0376
Manufacturer:Molex
Manufacturer Number:43810-0376
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit BMI Header, Dual Row, Right-Angle, 6 Circuits, 6.35mm PCB Thickness, PA Polyamide Nylon 4/6, UL 94V-0, with Tin (Sn) Over Nickel (Ni) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43810-0376
Color:Black
Series:43810 - Mini-Fit BMI
Amperage:13 A
Connector Type:Mini-Fit BMI
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:8.26 mm
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:6
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):6.35 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0438100376
SKU:MOL43810-0376

Detailed Description

Enhance your circuit connections with the Mini-Fit BMI Header. Featuring a dual-row, right-angle design with 6 circuits, this header ensures efficient power delivery. Crafted from durable PA Polyamide Nylon 4/6 with UL 94V-0 certification, it offers reliable performance. The tin (Sn) over nickel (Ni) plating guarantees optimal conductivity. With an amperage rating of 13A and voltage capacity of 600V AC/DC, it's suitable for various applications. The through-hole termination method and brass contact material ensure secure attachment, while the 4.2mm pitch allows for easy integration. Operating in a wide temperature range, this header is ideal for demanding environments. Its compact size and versatile connector system make it a valuable addition to any project. RoHS compliant and meeting industry standards, it's the perfect choice for your connectivity needs. Elevate your designs with the Mini-Fit BMI Header.