43810-0386

Heilind Number:MOL43810-0386
Manufacturer:Molex
Manufacturer Number:43810-0386
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit BMI Header, Dual Row, Right-Angle, 4 Circuits, 6.35mm PCB Thickness, PA Polyamide Nylon 4/6, UL 94V-0, with Gold (Au) Over Nickel (Ni) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43810-0386
Color:Black
Series:43810 - Mini-Fit BMI
Amperage:13 A
Connector Type:Mini-Fit BMI
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:8.26 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):6.35 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0438100386
SKU:MOL43810-0386

Detailed Description

Introducing our Mini-Fit BMI Header, a compact and efficient solution for your PCB connectivity needs. This dual-row header, featuring a right-angle orientation and four gold-plated contacts, ensures reliable performance in any application. With a 6.35mm PCB thickness and high-temperature thermoplastic construction, it meets stringent quality standards for durability and safety. The brass contact material, along with UL 94V-0 rated PA Polyamide Nylon 4/6 housing, guarantees excellent conductivity and fire resistance. Perfect for board-to-board or wire-to-board connections, this header is designed for a maximum current of 13 A and voltage of 600 V AC/DC. Its through-hole termination method and 4.2mm pitch offer easy installation, while the polarized design and mating guide ensure proper alignment. RoHS compliant and UL certified, this Mini-Fit BMI Header is a trusted choice for demanding environments.