| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43810-0389 |
| Color: | Black |
| Series: | 43810 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 8.26 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 6.35 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0438100389 |
| SKU: | MOL43810-0389 |
43810-0389
| Heilind Number: | MOL43810-0389 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43810-0389 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit BMI Header, Dual Row, Right-Angle, 4 Circuits, 6.35mm PCB Thickness, PA Polyamide Nylon 4/6, UL 94V-0, with Gold (Au) Over Nickel (Ni) Plating
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Mini-Fit BMI Header. Designed for optimal performance, this dual-row connector features a right-angle orientation, perfect for space-saving installations. With four circuits and a contact material of brass, it ensures reliable power delivery with an amperage rating of 13 A and a voltage capacity of 600 V AC/DC. The high-temperature thermoplastic construction, along with gold plating over nickel, guarantees durability and efficient signal transmission. Ideal for board-to-board or wire-to-board applications, this connector is UL 94V-0 certified, meeting stringent safety standards. Its termination method through hole and 4.2 mm pitch make it easy to integrate into various PCB setups. RoHS compliant and featuring a mating cycle of 10, it offers long-lasting performance for your electronic projects. Explore the versatility and quality of our Mini-Fit BMI Header today.

