| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43810-0396 |
| Color: | Black |
| Series: | 43810 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 8.26 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 6.35 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0438100396 |
| SKU: | MOL43810-0396 |
43810-0396
| Heilind Number: | MOL43810-0396 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43810-0396 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit BMI Header, Dual Row, Right-Angle, 4 Circuits, 6.35mm PCB Thickness, PA Polyamide Nylon 4/6, UL 94V-0, with Gold (Au) Over Nickel (Ni) Plating
More >>Specifications
Detailed Description
Enhance your electronic connections with our Mini-Fit BMI Header. This dual-row, right-angle connector is designed for optimal performance, with 4 circuits and a sturdy construction suitable for a 6.35mm PCB. Crafted from PA Polyamide Nylon 4/6 with UL 94V-0 certification, it ensures durability and safety. The gold (Au) over nickel (Ni) plating offers excellent conductivity. With 24 contacts and a 4.2mm pitch, it provides reliable connectivity for various applications. Rated for 13A and 600V AC/DC, it meets high power and voltage requirements. Its brass contacts and high-temperature thermoplastic material guarantee long-lasting use, even in demanding environments. Perfect for board-to-board or wire-to-board connections, this connector is a versatile solution for your connectivity needs. Rest assured, it complies with RoHS regulations, underscoring our commitment to environmental responsibility. Elevate your projects with the Mini-Fit BMI Header.

