| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43879-0023 |
| Color: | Black |
| Series: | 43879 - Mini-Fit BMI |
| Amperage: | 8 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 6.25 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0438790023 |
| SKU: | MOL43879-0023 |
43879-0023
| Heilind Number: | MOL43879-0023 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43879-0023 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini-Fit BMI Header Compliant Pin Interface, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Enhance your board connectivity with our Mini-Fit BMI Header. Featuring a compliant pin interface, this dual-row connector offers vertical orientation and 6 circuits for efficient power distribution. With tin plating and a durable construction, it ensures reliable performance in various applications. With a 4.2mm pitch and 8A amperage, it meets high-speed and power requirements. RoHS compliant and UL certified, it guarantees both environmental responsibility and quality standards. Perfect for board-to-board or wire-to-board connections, this Mini-Fit BMI Header is a versatile solution for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 02/15/2023 | 511750 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraka is adding an additional Supplier impacting the part(s) as per the attached list. No changes will be made to product fit, form or function as part of this change. | Download | |||
| 09/30/2022 | 511749 - Equipment/production transfer or rearrangement. This notification is to inform that tooling is being moved from the Molex Little Rock Arkansas USA plant to the Molex Lincoln Nebraska USA plant. There will be no change to the Fit, Form or Function of the product based on this transfer. | Download | |||

