| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43879-0024 |
| Color: | Black |
| Series: | 43879 - Mini-Fit BMI |
| Amperage: | 8 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 6.25 mm |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0438790024 |
| SKU: | MOL43879-0024 |
43879-0024
Specifications
Detailed Description
Enhance your PCB connectivity with our Mini-Fit BMI Header, featuring a compliant pin interface for secure attachment. Designed with efficiency in mind, this dual-row header boasts 8 circuits and vertical orientation, perfect for space-saving installations. With tin plating for reliable conductivity and high temperature thermoplastic construction, it ensures durability in various environments. Offering a pitch of 4.2mm and compatibility with both board-to-board and wire-to-board connections, it's a versatile solution for your electronic projects. Trust in its UL and CSA certifications for quality assurance, while its RoHS compliance underscores our commitment to sustainability. Elevate your PCB design with the Mini-Fit BMI Header – the ideal choice for seamless and reliable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 02/15/2023 | 511750 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraka is adding an additional Supplier impacting the part(s) as per the attached list. No changes will be made to product fit, form or function as part of this change. | Download | |||
| 09/30/2022 | 511749 - Equipment/production transfer or rearrangement. This notification is to inform that tooling is being moved from the Molex Little Rock Arkansas USA plant to the Molex Lincoln Nebraska USA plant. There will be no change to the Fit, Form or Function of the product based on this transfer. | Download | |||

