| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43879-0025 |
| Color: | Black |
| Series: | 43879 - Mini-Fit BMI |
| Amperage: | 8 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 6.25 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0438790025 |
| SKU: | MOL43879-0025 |
43879-0025
Specifications
Detailed Description
Enhance your PCB connectivity with our Mini-Fit BMI Header, crafted for optimal performance. Compliant Pin Interface with a dual-row design, this connector boasts 10 circuits for versatile applications. Featuring durable tin plating and a straight body orientation, it ensures reliable power delivery with an amperage rating of 8A and a voltage capacity of 600V AC/DC. The high-temperature thermoplastic construction guarantees stability in extreme conditions, while through-hole termination with a tail length of 6.25mm offers secure attachment. With UL and CSA agency certifications, this connector upholds international quality standards, making it a trusted choice for board-to-board and wire-to-board connections. RoHS compliant and meticulously engineered, it is the perfect solution for your PCB pin header needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 02/15/2023 | 511750 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraka is adding an additional Supplier impacting the part(s) as per the attached list. No changes will be made to product fit, form or function as part of this change. | Download | |||
| 09/30/2022 | 511749 - Equipment/production transfer or rearrangement. This notification is to inform that tooling is being moved from the Molex Little Rock Arkansas USA plant to the Molex Lincoln Nebraska USA plant. There will be no change to the Fit, Form or Function of the product based on this transfer. | Download | |||

