43879-0027

Heilind Number:MOL43879-0027
Manufacturer:Molex
Manufacturer Number:43879-0027
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Mini-Fit BMI Header Compliant Pin Interface, Dual Row, Vertical, 14 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43879-0027
Color:Black
Series:43879 - Mini-Fit BMI
Amperage:8 A
Connector Type:Mini-Fit BMI
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:6.25 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:14
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0438790027
SKU:MOL43879-0027

Detailed Description

Enhance your circuit connections with our Mini-Fit BMI Header. Designed for top-notch performance, this dual-row connector features a vertical orientation and 14 circuits for efficient signal transmission. With a durable construction of high-temperature thermoplastic and compliant pin contacts, it ensures reliable connectivity in demanding environments. The tin plating offers excellent conductivity while meeting RoHS compliance standards. Perfect for board-to-board or wire-to-board applications, this Mini-Fit BMI Header is a versatile solution for your connectivity needs.