43879-0055

Heilind Number:MOL43879-0055
Manufacturer:Molex
Manufacturer Number:43879-0055
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit BMI Header, Compliant Pin Interface, Dual Row, Vertical, 4 Circuits, 6.25mm Tail Length, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43879-0055
Color:Black
Series:43879 - Mini-Fit BMI
Amperage:8 A
Connector Type:Mini-Fit BMI
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:6.25 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0438790055
SKU:MOL43879-0055

Detailed Description

Enhance your connectivity with our Mini-Fit BMI Header, designed for seamless integration in vertical configurations. This compliant pin interface features dual rows, accommodating up to 4 circuits with a pitch of 4.2mm. Crafted from durable materials, including high-temperature thermoplastics and brass/phosphor bronze contacts with gold plating, it ensures reliable performance in a wide operating temperature range. With UL and CSA certifications, rest assured of its quality and safety standards. Perfect for board-to-board and wire-to-board applications, this connector offers secure PCB retention and easy mating, making it a versatile choice for various electronic setups. RoHS compliant and featuring a fully shrouded design, it meets environmental and safety regulations while providing efficient and secure connectivity solutions. Elevate your projects with the Mini-Fit BMI Header.