43879-0058

Heilind Number:MOL43879-0058
Manufacturer:Molex
Manufacturer Number:43879-0058
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit BMI Header, Compliant Pin Interface, Dual Row, Vertical, 10 Circuits, 6.25mm Tail Length, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43879-0058
Color:Black
Series:43879 - Mini-Fit BMI
Amperage:8 A
Connector Type:Mini-Fit BMI
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:6.25 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0438790058
SKU:MOL43879-0058

Detailed Description

Introducing the Mini-Fit BMI Header, a high-performance connector designed for precise board-to-board and wire-to-board connections. Featuring a dual-row, vertical orientation with 10 circuits, this connector offers reliable power transmission with an amperage rating of 8A and voltage handling up to 600V AC/DC. Its compliant pin interface and through-hole termination method ensure secure and durable assembly. Constructed with high-temperature thermoplastic and gold-plated contact mating areas, it guarantees optimal performance in a wide operating temperature range from -40 to 105 °C. With UL and CSA agency certifications, as well as RoHS compliance, this Mini-Fit BMI Header meets stringent industry standards for quality and safety. Perfect for various applications in electronics and telecommunications, it's the ideal choice for your connectivity needs.