43879-5010

Heilind Number:MOL43879-5010
Manufacturer:Molex
Manufacturer Number:43879-5010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit BMI Header, Compliant Pin Interface, Dual Row, Vertical, 24 Circuits, 6.25mm Tail Length, Board Mounting Clips, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43879-5010
Color:Black
Series:43879 - Mini-Fit BMI
Amperage:8 A
Connector Type:Mini-Fit BMI
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:Brass, Phosphor Bronze
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:6.25 mm
Contact Mating Area Plating:Tin
Number of Contacts Loaded:24
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0438795010
SKU:MOL43879-5010

Detailed Description

Enhance your PCB connectivity with our Mini-Fit BMI Header. Featuring a dual-row, vertical design with 24 circuits, this header ensures secure board mounting with integrated clips. Crafted with high-quality materials, including brass and phosphor bronze contacts, and a high-temperature thermoplastic housing, it guarantees reliable performance. Compliant pin termination offers easy installation, while 2.54µm tin plating over nickel provides excellent conductivity. With an 8A current rating and 600V AC/DC voltage, it meets stringent industry standards. Perfect for board-to-board or wire-to-board applications, this Mini-Fit BMI Header is a versatile solution for your connectivity needs. Rest assured of its quality and compliance with RoHS regulations. Elevate your electronic designs with this essential component.