43879-5038

Heilind Number:MOL43879-5038
Manufacturer:Molex
Manufacturer Number:43879-5038
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit BMI Header Compliant Pin Interface, Dual Row, Vertical, 14 Circuits, Board Mounting Clips, 2.54µm Gold (Au) over Tin (Sn)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43879-5038
Color:Black
Series:43879 - Mini-Fit BMI
Amperage:8 A
Connector Type:Mini-Fit BMI
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:Brass, Phosphor Bronze
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:6.25 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:14
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Mini-Fit BMI
Material Flammability Standard:94V-0
Part Aliases:0438795038
SKU:MOL43879-5038

Detailed Description

Enhance your circuit board assembly with our Mini-Fit BMI Header, a sleek and efficient solution for vertical board mounting. This dual-row connector boasts 14 compliant pin contacts, ensuring secure and reliable connections. With a pitch of 4.2mm, it offers optimal spacing for streamlined installations. The black high-temperature thermoplastic construction guarantees durability, while 2.54µm Gold (Au) over Tin (Sn) plating on the pins ensures excellent conductivity. Rated for 8A and 600V AC/DC, this connector is suitable for various power applications. Featuring board mounting clips and a 6.25mm tail length, it facilitates easy and secure installation. RoHS compliant and UL recognized, it meets industry standards for quality and safety. Whether for board-to-board or wire-to-board connections, this Mini-Fit BMI Header is a versatile choice for your electronic projects.