43879-6014

Heilind Number:MOL43879-6014
Manufacturer:Molex
Manufacturer Number:43879-6014
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit BMI First Mate/Last Break Header, Compliant Pin Interface, Dual Row, Vertical, 10 Circuits, 6.25mm Tail Length, Gold (Au) Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43879-6014
Color:Black
Series:43879 - Mini-Fit BMI
Amperage:8 A
Connector Type:Mini-Fit BMI
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:6.25 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:Yes
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:43879-6014 0438796014 43879
SKU:MOL43879-6014