| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43879-6030 |
| Color: | Black |
| Series: | 43879 - Mini-Fit BMI |
| Amperage: | 8 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 6.25 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Nickel |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | Yes |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0438796030 |
| SKU: | MOL43879-6030 |
43879-6030
| Heilind Number: | MOL43879-6030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43879-6030 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini-Fit BMI Header Compliant Pin Interface, Dual Row, Vertical, 14 Circuits, Make First/Break Last, Tin (Sn)over Nickel Plating, Press Fit Tail
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Mini-Fit BMI Vertical Header, designed for .094 PCB applications. With four contact points featuring tin plating, this connector ensures reliable and efficient power transmission, suitable for currents up to 8A. Its durable construction, made of high-temperature thermoplastic and brass/phosphor bronze contacts, guarantees performance in demanding environments. Meeting UL and CSA standards, it offers peace of mind in terms of safety and quality. With a mating cycle of 30, this header is built to last, making it a cost-effective solution for your board-to-board or wire-to-board connections. Its vertical orientation and 4.2mm pitch allow for efficient PCB layout, while features like PCB retention and polarized mating ensure easy and secure installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. RoHS compliant and with a tray packaging option, it also aligns with environmental and logistical standards. Upgrade your connectivity with the Mini-Fit BMI Vertical Header, a reliable and versatile solution for your PCB needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 02/15/2023 | 511750 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraka is adding an additional Supplier impacting the part(s) as per the attached list. No changes will be made to product fit, form or function as part of this change. | Download | |||
| 09/30/2022 | 511749 - Equipment/production transfer or rearrangement. This notification is to inform that tooling is being moved from the Molex Little Rock Arkansas USA plant to the Molex Lincoln Nebraska USA plant. There will be no change to the Fit, Form or Function of the product based on this transfer. | Download | |||

