43879-6046

Heilind Number:MOL43879-6046
Manufacturer:Molex
Manufacturer Number:43879-6046
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Mini-Fit BMI Header Compliant Pin Interface, Dual Row, Vertical, 6 Circuits, Gold (Au) over Tin (Sn) Plating, Press Fit Tail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43879-6046
Color:Black
Series:43879 - Mini-Fit BMI
Amperage:8 A
Connector Type:Mini-Fit BMI
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:Brass, Phosphor Bronze
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:6.25 mm
Contact Mating Area Plating:Gold
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:Yes
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0438796046
SKU:MOL43879-6046

Detailed Description

Introducing our Mini-Fit BMI Header, a high-performance connector designed for seamless board-to-board and wire-to-board connections. With a dual-row, vertical orientation and 6 gold-over-tin plated circuits, this connector ensures reliable power and signal transfer in various electronic applications. Featuring a press-fit tail for easy installation, it is compliant with industry standards for enhanced safety and performance. The rugged construction, with high-temperature thermoplastic material, guarantees durability even in demanding environments. Each contact, made of brass and phosphor bronze, can handle up to 8A of current at 600V AC/DC, making it ideal for power distribution. With UL and CSA certifications, you can trust in the quality and compliance of this connector. Perfect for professionals in the electronics industry, the Mini-Fit BMI Header is a versatile and essential component for your projects.