| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43915-1105 |
| Color: | Black |
| Series: | 43915 - Mini-Fit Sr. |
| Amperage: | 50 A |
| Connector Type: | Mini-Fit Sr. |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 10 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 10 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | Mini-Fit Sr. |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0439151105 |
| SKU: | MOL43915-1105 |
43915-1105
| Heilind Number: | MOL43915-1105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43915-1105 |
| Datasheet: | Test Summary |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connections with our Mini-Fit Sr. High Density Right Angle Header Assembly. Designed for efficient PCB connectivity, this assembly features 14 contacts in a 2-row configuration, suitable for 50A current with a 600V rating. The black housing is made of high-temperature thermoplastic, ensuring durability in demanding environments. Its through-hole termination method and PCB locator and retention capabilities offer secure and stable mounting. With tin plating on the contact mating area and termination, it guarantees reliable conductivity. RoHS compliant and UL certified, this assembly is a safe and high-performance choice for your wire-to-board connections.

