43915-1202

Heilind Number:MOL43915-1202
Manufacturer:Molex
Manufacturer Number:43915-1202
Datasheet:Drawing
ECAD Model:
3D Model

Description:

10.00mm Pitch Mini-Fit Sr. Header, Dual Row, Vertical, 1.57mm PCB Thickness, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43915-1202
Color:Black
Series:43915 - Mini-Fit Sr.
Amperage:50 A
Connector Type:Mini-Fit Sr.
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:10 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:10 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Mini-Fit Sr.
Material Flammability Standard:94V-0
Part Aliases:0439151202
SKU:MOL43915-1202

Detailed Description

Enhance your PCB connections with our Mini-Fit Sr. Connector, designed for optimal performance in demanding environments. Featuring a straight body orientation and through-hole termination method, this connector offers secure and reliable contact. With a high amperage rating of 50 A and a voltage tolerance of 600 V, it ensures efficient power transmission. The gold over nickel plating on the contact mating area guarantees low contact resistance and long-term durability, even through 100 mating cycles. RoHS compliant and constructed with high-temperature thermoplastic, this connector is suitable for a wide range of applications. Whether for industrial machinery, automotive systems, or telecommunications equipment, trust in the Mini-Fit Sr. Connector for seamless connectivity.