43915-1207

Heilind Number:MOL43915-1207
Manufacturer:Molex
Manufacturer Number:43915-1207
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

10.00mm Pitch Mini-Fit Sr. Header, Dual Row, Vertical, 2.36mm PCB Thickness, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43915-1207
Color:Black
Series:43915 - Mini-Fit Sr.
Amperage:50 A
Connector Type:Mini-Fit Sr.
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:10 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:5.1 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:10 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Mini-Fit Sr.
Material Flammability Standard:94V-0
Part Aliases:0439151207
SKU:MOL43915-1207

Detailed Description

Upgrade your power connections with the high-performance Mini-Fit Sr. Connector. Designed for reliability, this straight orientation connector features a 10mm pitch and through-hole termination for secure PCB mounting. With a 50A amperage rating and 600V voltage capacity, it ensures efficient power transfer in demanding applications. The gold over nickel contact plating offers durability and low contact resistance, while the high-temperature thermoplastic construction guarantees reliable performance in harsh environments. UL certified and RoHS compliant, it meets industry standards for safety and environmental responsibility. Perfect for wire-to-board connections, this Mini-Fit Sr. Connector is a versatile solution for your connectivity needs.