43915-1211

Heilind Number:MOL43915-1211
Manufacturer:Molex
Manufacturer Number:43915-1211
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

10.00mm Pitch Mini-Fit Sr. Header, Dual Row, Vertical, 3.18mm PCB Thickness, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43915-1211
Color:Black
Series:43915 - Mini-Fit Sr.
Amperage:50 A
Connector Type:Mini-Fit Sr.
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:10 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:5.1 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:6
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:10 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Mini-Fit Sr.
Material Flammability Standard:94V-0
Part Aliases:0439151211
SKU:MOL43915-1211

Detailed Description

Enhance your connectivity with our Mini-Fit Sr. series, featuring a versatile black design suitable for various applications. With a robust amperage rating of 50 A and a straight body orientation, this connector ensures reliable power transmission. Its high temperature thermoplastic construction and gold over nickel plating guarantee durability and efficient performance, even in harsh environments. Offering six contacts in a dual-row configuration, it accommodates complex wiring setups with ease. Designed for through-hole termination on PCBs, it boasts UL agency certification for added safety. With a wide operating temperature range and compliance with RoHS standards, it's a dependable choice for your PCB connector needs.