| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43938-2102 |
| Color: | Black |
| Series: | 43938 - Mini-Fit Sr. |
| Amperage: | 50 A |
| Connector Type: | Mini-Fit Sr. |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 10 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0439382102 |
| SKU: | MOL43938-2102 |
43938-2102
| Heilind Number: | MOL43938-2102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43938-2102 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
10.00mm Pitch Mini-Fit Sr. Plug Housing, Dual Row, Panel Mount, 8 Circuits, Black
More >>Specifications
Detailed Description
Enhance your power connectivity with the Mini-Fit Sr. Connector in sleek black. Designed for optimal performance, this panel-mount plug features a durable polyester housing and is UL and CSA certified for quality assurance. With 8 contacts in a 2-row configuration and a 50A amperage rating, it's perfect for demanding power applications. Its 10mm pitch and wire-to-wire connector system ensure secure and efficient connections. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. RoHS compliant, this connector prioritizes environmental responsibility without compromising on functionality. Elevate your power panel assembly with the Mini-Fit Sr. Connector, the reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-01-1024 | 5.08mm Pitch KK Crimp Terminal Housing, 2 Circuits, Natural | ![]() |
| Molex 10-01-1034 | 5.08mm Pitch KK Crimp Terminal Housing, 3 Circuits, Natural | ![]() |
| Molex 10-01-1044 | 5.08mm Pitch KK Crimp Terminal Housing, 4 Circuits, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 42816-0312 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 3 Circuit, Black | ![]() |
| Molex 42818-0312 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 3 Circuit, Black | ![]() |
| Molex 42818-0412 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 4 Circuit, Black | ![]() |
| Molex 43914-1102 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Dual Row, 8 Circuits, Black | ![]() |
| Molex 43914-1103 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Dual Row, 10 Circuits, Black | ![]() |
| Molex 43980-1002 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 8 Circuits, Natural | ![]() |
| Molex 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
| Molex 51021-0700 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 7 Circuits, Natural | ![]() |
| Molex 51353-2200 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 22 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||


