| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43938-2201 |
| Color: | Black |
| Series: | 43938 - Mini-Fit Sr. |
| Amperage: | 50 A |
| Connector Type: | Mini-Fit Sr. |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 10 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0439382201 |
| SKU: | MOL43938-2201 |
43938-2201
Specifications
Detailed Description
Enhance power distribution systems with this 50 A Mini-Fit Sr. Connector in sleek black. Featuring a durable polyester housing suitable for panel mounting, this connector offers reliable performance in various applications. With six contacts arranged in two rows and a 10 mm pitch, it ensures secure and efficient wire-to-wire connections. Certified for UL and CSA standards, it guarantees safety and quality. Operating within a wide temperature range, from -40 to 105°C, it is suitable for diverse environments. Compliant with RoHS regulations, it is environmentally friendly. Ideal for use in power circuit applications, this Mini-Fit Sr. Connector is a versatile and essential component in any setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||

