| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43938-2205 |
| Color: | Black |
| Series: | 43938 - Mini-Fit Sr. |
| Amperage: | 50 A |
| Connector Type: | Mini-Fit Sr. |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 10 mm |
| Material: | Polyester |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Mini-Fit Sr. |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0439382205 |
| SKU: | MOL43938-2205 |
43938-2205
| Heilind Number: | MOL43938-2205 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43938-2205 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
10.00mm Pitch Mini-Fit Sr. Plug Housing, Dual Row, Panel Mount, 14 Circuits, Black
More >>Specifications
Detailed Description
Enhance power connectivity with our Mini-Fit Sr. Connector, ideal for demanding applications. Featuring a durable black polyester housing, this plug is designed for panel mounting, ensuring secure and reliable attachment. With a 50A amperage capacity and 14 gold-plated contacts arranged in 2 rows, it guarantees efficient power transmission. Compliant with RoHS standards, this connector is environmentally friendly, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Certified by CSA and UL, it meets stringent industry safety requirements. Whether for industrial machinery or electronic devices, the Mini-Fit Sr. Connector is the perfect solution for your power panel needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||

