43973-0002

Heilind Number:MOL43973-0002
Manufacturer:Molex
Manufacturer Number:43973-0002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit Jr. BMI Header, 4.20mm Pitch, Dual Row, Vertical, Mate-First/Break Last, 40 Circuits, with Tin (Sn) Plating, Tail Length 5.31mm

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43973-0002
Pitch:4.2 mm
Keying:No
Series:43973 - Mini-Fit Jr.
Voltage:600 V AC/DC
Amperage:13 A
Shroud Type:Fully
Breakaway:No
Stackable:No
Orientation:Vertical
PCB Locator:No
Tail Length:5.31 mm
Mating Cycles:30
PCB Retention:Without
PCB Thickness (Recommended):1.6 mm
Connector Type:Mini-Fit Jr.
Number of Rows:2
Body Orientation:Straight
Connector System:Wire to Board
Contact Material:Brass
Polarized to PCB:No
Glow Wire Capable:No
Polarized to Mate:Yes
Number of Contacts:40
Termination Method:Through Hole
Lock to Mating Part:Yes
Guide to Mating Part:No
Make First / Break Last:Yes
Surface Mount Compatible:No
Number of Contacts Loaded:40
Contact Mating Area Plating:Tin
Contact Termination Plating:Tin
Operating Temperature Range:0 - 85 °C
Duration at Max. Process Temperature (seconds):005
Lead Free Process Capability:WAVE
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Max. Cycles at Max. Process Temperature:001
Maximum Solder Process Temperature:260 °C
Part Aliases:43973-0002 0439730002 43973
Material Flammability Standard:94V-0
SKU:MOL43973-0002