| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43980-1004 |
| Color: | Natural |
| Series: | 43980 - Mini-Fit Sr. - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | Mini-Fit Sr., TPA - Term Pos Assurance |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Material: | Polyester |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Lock to Mating Part: | No |
| Part Aliases: | 0439801004 |
| SKU: | MOL43980-1004 |
43980-1004
Specifications
Detailed Description
Enhance the security and reliability of your Mini-Fit Sr. connectors with our Dual Row Terminal Position Assurance (TPA) Retainer. Designed for 12 circuits, this component ensures proper alignment and retention of terminals, reducing the risk of disconnection. Crafted from durable polyester and compliant with RoHS regulations, it guarantees long-lasting performance while meeting environmental standards. The natural color blends seamlessly with your setup, and with two rows for efficient connectivity, it's an essential accessory for maintaining signal integrity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications in modular, Ethernet, and fiber optic systems. Upgrade your connector setup with this TPA retainer for added peace of mind in your connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| Molex 39-01-2241 | Mini-Fit Jr. Plug Housing, Dual Row, 24 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43914-1104 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Dual Row, 12 Circuits, Black | ![]() |
| Molex 43914-1105 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Dual Row, 14 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||


