| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44050-0001 |
| Color: | Black |
| Series: | 44050 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Ground to Panel / PCB: | No |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0440500001 |
| SKU: | MOL44050-0001 |
44050-0001
| Heilind Number: | MOL44050-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44050-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Right Angle Low Profile Modular Jack, designed for seamless integration in electronic devices. This female RJ45 connector features a durable black housing and surface mount capability, ideal for PCB applications. With gold-plated contacts and high temperature thermoplastic construction, it ensures reliable performance in demanding environments. Certified by CSA and UL, it meets stringent quality standards. Offering 90° orientation and 1.27mm pitch, it facilitates efficient PCB layout. RoHS compliant and lead-free process compatible, it is environmentally friendly. Trust in its 500 mating cycles and 150V AC/DC voltage rating for long-lasting connectivity. Perfect for Ethernet and fiber optic applications, this RJ connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2023 | 512898 - Change Supplier. The purpose of this notice is to inform you that the resin manufacturer will stop producing this material in its existing factory in Thailand. The resin manufacturer requires to change the source of materials to Nansha Factory in China. | Download | |||
| 11/17/2017 | 502580 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 09/10/2016 | 501006 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

