| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44050-0006 |
| Color: | Black |
| Series: | 44050 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0440500006 |
| SKU: | MOL44050-0006 |
44050-0006
Specifications
Detailed Description
Enhance your connectivity with our Right Angle Modular Jack, designed for seamless integration into your electronic devices. This low-profile component features 8/8 RJ45 connector type, making it ideal for Ethernet and other data transmission applications. Crafted from high-quality materials, including brass and phosphor bronze with gold plating, it ensures reliable performance with a voltage rating of 150V AC/DC. The surface mount design, with through-hole termination, offers easy installation on PCBs. Its 90° angle orientation and compact size make it perfect for space-constrained environments. With certifications from CSA and UL, as well as RoHS compliance, this jack guarantees both quality and environmental responsibility. Trust in its durability, with a mating cycle of 500 and lead-free soldering capability, suitable for various assembly processes. Upgrade your networking solutions with this essential RJ connector, a versatile choice for professional and DIY projects alike.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2023 | 512898 - Change Supplier. The purpose of this notice is to inform you that the resin manufacturer will stop producing this material in its existing factory in Thailand. The resin manufacturer requires to change the source of materials to Nansha Factory in China. | Download | |||
| 11/17/2017 | 502580 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download | |||
| 05/21/2016 | GCM 10685633 - Obsolescence. Last Time Buy: March 11, 2016 | Download | |||
| 10/23/2015 | GCM 10726540 - Reactivating Inactive Tooling. This letter is being sent to announce that modjack series 44520, 44170, 44150 & 44050 which were announce as going obsolete on change notice 10685633 by May 1, 2016 has been rescinded. These modjack parts will not be made obsolete and are available for orders immediately. | Download | |||

