| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44067-0402 |
| Color: | Black |
| Series: | 44067 |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit 3.0 |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Kinked Pin |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.01 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 3.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 3 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit 3.0 |
| Part Aliases: | 0440670402 |
| SKU: | MOL44067-0402 |
44067-0402
Specifications
Detailed Description
Enhance your PCB connectivity with our Micro-Fit 3.0 Wire-to-Board Header. Designed for dual-row, vertical installation on boards up to 3.56mm thick, this header features four gold-plated contacts capable of carrying 8.5A of current at 250V. With through-hole termination via kinked pins, it ensures secure and reliable connections in a wide operating temperature range. The high-temperature thermoplastic construction guarantees durability in demanding environments, while its straight body orientation and vertical PCB insertion make for easy integration. RoHS compliant and lead-free process capable, this header is a reliable solution for your wire-to-board connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/24/2024 | 513543 - Equipment Transfer, Production Transfer or Rearrangement. Production Transfer Nogales recently increased their molding capacity by adding (2) additional 75 ton molding machines and now would like to shorten the supply chain by further reducing their dependency on other plants molding production. Nogales already has (5) Micro-fit 43045 housing molds of various ckt size that were transferred from Little Rock years ago and now would like to obtain the last (3) Micro-Fit 43045 molds from Lincoln for ckt size 4,8 &10. Once the transfer is finished, all 43045 molding housing production in AME region will be consolidated in Nogales plant 3105. It should be noted that Shanghai also molds these same components so the PCN should be limited to only those customers who's demand is filled by Nogales | Download | |||

