| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44067-0801 |
| Color: | Black |
| Series: | 44067 |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit 3.0 |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Kinked Pin |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.01 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 3.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 3 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit 3.0 |
| Part Aliases: | 0440670801 |
| SKU: | MOL44067-0801 |
44067-0801
Specifications
Detailed Description
Enhance your PCB connections with our Micro-Fit 3.0 Wire-to-Board Header, designed for optimum performance and durability. Featuring a dual-row, vertical configuration suitable for boards up to 3.56mm thick, this header boasts 8 tin-plated circuits, ensuring reliable conductivity. With an amperage rating of 8.5A and a voltage capacity of 250V, it meets the demands of various applications. The through-hole termination method with kinked pins offers secure attachment, while the high-temperature thermoplastic construction guarantees resilience in harsh environments. Its straight body orientation, along with keying, PCB retention, and polarization features, simplifies installation. RoHS compliant and lead-free process capable, this connector is not only efficient but also environmentally friendly. Perfect for wire-to-board connections, it is a valuable component in any PCB assembly project. Elevate your connectivity standards with the Micro-Fit 3.0 Wire-to-Board Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/24/2024 | 513543 - Equipment Transfer, Production Transfer or Rearrangement. Production Transfer Nogales recently increased their molding capacity by adding (2) additional 75 ton molding machines and now would like to shorten the supply chain by further reducing their dependency on other plants molding production. Nogales already has (5) Micro-fit 43045 housing molds of various ckt size that were transferred from Little Rock years ago and now would like to obtain the last (3) Micro-Fit 43045 molds from Lincoln for ckt size 4,8 &10. Once the transfer is finished, all 43045 molding housing production in AME region will be consolidated in Nogales plant 3105. It should be noted that Shanghai also molds these same components so the PCN should be limited to only those customers who's demand is filled by Nogales | Download | |||
| 10/05/2022 | 512289 - Capacity Change/Tool Replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 05/06/2015 | GCM 10664055 - Manufacturing Process Change. | Download | |||

