44067-0802

Heilind Number:MOL44067-0802
Manufacturer:Molex
Manufacturer Number:44067-0802
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-Fit 3.0 Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 8 Circuits, 0.38µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44067-0802
Color:Black
Series:44067
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole - Kinked Pin
Body Orientation:Straight
Pitch:3 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:4.01 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:8
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):3.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:3 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Micro-Fit 3.0
Part Aliases:0440670802
SKU:MOL44067-0802

Detailed Description

Enhance your electronic connections with our Micro-Fit 3.0 Wire-to-Board Header. This dual-row, vertical component is designed for PCBs up to 3.56mm thick, boasting 8 circuits for efficient power transmission. With a pitch of 3mm and a maximum amperage of 8.5A at 250V, it ensures reliable performance in various applications. The through-hole termination method with kinked pins offers secure attachment, while the high-temperature thermoplastic construction guarantees durability in challenging environments. Gold plating on the contact mating area ensures excellent conductivity, and with RoHS compliance, you can trust in its quality and sustainability. Perfect for wire-to-board connections, this header is an essential component for your PCB assembly projects. Elevate your designs with the Micro-Fit 3.0 Wire-to-Board Header.