| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44067-1001 |
| Color: | Black |
| Series: | 44067 |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit 3.0 |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Kinked Pin |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.01 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 3.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 3 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit 3.0 |
| Part Aliases: | 0440671001 |
| SKU: | MOL44067-1001 |
44067-1001
| Heilind Number: | MOL44067-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44067-1001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit 3.0 Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 10 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Enhance your PCB connections with our Micro-Fit 3.0 Wire-to-Board Header. This dual-row, vertical component, designed for up to 3.56mm thick boards, boasts 10 tin-plated circuits for reliable performance. With an amperage of 8.5A and a voltage rating of 250V, it ensures robust power delivery. The through-hole termination method with kinked pins guarantees secure attachment, while its high-temperature thermoplastic construction with a wide operating range from -40 to 105°C offers durability in various environments. Its straight body orientation, 3mm pitch, and 10 contacts in 2 rows provide efficient connectivity. RoHS compliant and lead-free process capable, this header is suitable for SMC and wave soldering, with a maximum temperature of 260°C. Fully shrouded, with PCB retention and polarization features, it ensures correct mating every time. Whether for industrial machinery, consumer electronics, or telecommunications equipment, this Micro-Fit 3.0 connector is a versatile solution for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/24/2024 | 513543 - Equipment Transfer, Production Transfer or Rearrangement. Production Transfer Nogales recently increased their molding capacity by adding (2) additional 75 ton molding machines and now would like to shorten the supply chain by further reducing their dependency on other plants molding production. Nogales already has (5) Micro-fit 43045 housing molds of various ckt size that were transferred from Little Rock years ago and now would like to obtain the last (3) Micro-Fit 43045 molds from Lincoln for ckt size 4,8 &10. Once the transfer is finished, all 43045 molding housing production in AME region will be consolidated in Nogales plant 3105. It should be noted that Shanghai also molds these same components so the PCN should be limited to only those customers who's demand is filled by Nogales | Download | |||
| 05/06/2015 | GCM 10664055 - Manufacturing Process Change. | Download | |||

