| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44067-1002 |
| Color: | Black |
| Series: | 44067 |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit 3.0 |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Kinked Pin |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.01 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 3.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 3 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit 3.0 |
| Part Aliases: | 0440671002 |
| SKU: | MOL44067-1002 |
44067-1002
Specifications
Detailed Description
Enhance your PCB connections with our Micro-Fit 3.0 Wire-to-Board Header. This dual-row, vertical connector is designed for up to 3.56mm thick PCBs, accommodating 10 circuits with a pitch of 3mm. With a straight body orientation and through hole termination method, it ensures secure and reliable connectivity. Operating at temperatures ranging from -40 to 105°C, it offers durability in various environments. Gold plating in the contact mating area and tin plating in the termination ensure efficient signal transmission. RoHS compliant and lead-free process capable, it meets strict environmental standards. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/24/2024 | 513543 - Equipment Transfer, Production Transfer or Rearrangement. Production Transfer Nogales recently increased their molding capacity by adding (2) additional 75 ton molding machines and now would like to shorten the supply chain by further reducing their dependency on other plants molding production. Nogales already has (5) Micro-fit 43045 housing molds of various ckt size that were transferred from Little Rock years ago and now would like to obtain the last (3) Micro-Fit 43045 molds from Lincoln for ckt size 4,8 &10. Once the transfer is finished, all 43045 molding housing production in AME region will be consolidated in Nogales plant 3105. It should be noted that Shanghai also molds these same components so the PCN should be limited to only those customers who's demand is filled by Nogales | Download | |||

