| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44067-1003 |
| Color: | Black |
| Series: | 44067 |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit 3.0 |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Kinked Pin |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.01 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 3.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 3 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit 3.0 |
| Part Aliases: | 0440671003 |
| SKU: | MOL44067-1003 |
44067-1003
| Heilind Number: | MOL44067-1003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44067-1003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Micro-Fit 3.0 Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 10 Circuits, 0.76µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with our Micro-Fit 3.0 Header, designed for dual-row, vertical assembly on PCBs up to 3.56mm thick. With 10 gold-plated contacts, each capable of carrying 8.5A at 250V, this connector ensures reliable power transmission. The through-hole termination method with kinked pins offers secure attachment, while the high-temperature thermoplastic construction guarantees durability in harsh environments. Featuring a straight body orientation and a tail length of 4.01mm, it is suitable for various applications. RoHS compliant and with a wide operating temperature range of -40 to 105°C, it meets industry standards for safety and performance. Perfect for use in PCB assemblies, the Micro-Fit 3.0 Header is a versatile and dependable connectivity solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/24/2024 | 513543 - Equipment Transfer, Production Transfer or Rearrangement. Production Transfer Nogales recently increased their molding capacity by adding (2) additional 75 ton molding machines and now would like to shorten the supply chain by further reducing their dependency on other plants molding production. Nogales already has (5) Micro-fit 43045 housing molds of various ckt size that were transferred from Little Rock years ago and now would like to obtain the last (3) Micro-Fit 43045 molds from Lincoln for ckt size 4,8 &10. Once the transfer is finished, all 43045 molding housing production in AME region will be consolidated in Nogales plant 3105. It should be noted that Shanghai also molds these same components so the PCN should be limited to only those customers who's demand is filled by Nogales | Download | |||

