44067-1202

Heilind Number:MOL44067-1202
Manufacturer:Molex
Manufacturer Number:44067-1202
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-Fit 3.0 Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 12 Circuits, 0.38µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44067-1202
Color:Black
Series:44067
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole - Kinked Pin
Body Orientation:Straight
Pitch:3 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:4.01 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:12
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):3.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:3 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Micro-Fit 3.0
Part Aliases:0440671202
SKU:MOL44067-1202

Detailed Description

Enhance your PCB connections with our Micro-Fit 3.0 Wire-to-Board Header. Designed for vertical mounting on up to 3.56mm thick PCBs, this header features dual rows with 12 gold-plated contact pins, ensuring reliable power and signal transmission at a maximum amperage of 8.5 A and voltage of 250 V. With a straight body orientation and through-hole termination method using kinked pins, installation is secure and straightforward. Operating within a wide temperature range of -40 to 105 °C, this high-quality connector is built to withstand harsh environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for applications in industries requiring durable and efficient board-to-board connections, the Micro-Fit 3.0 is a dependable choice for your connectivity needs.