44067-1602

Heilind Number:MOL44067-1602
Manufacturer:Molex
Manufacturer Number:44067-1602
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-Fit 3.0 Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 16 Circuits, 0.38µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44067-1602
Color:Black
Series:44067
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole - Kinked Pin
Body Orientation:Straight
Pitch:3 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:4.01 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:16
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):3.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:3 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Micro-Fit 3.0
Part Aliases:0440671602
SKU:MOL44067-1602

Detailed Description

Enhance your PCB connections with our Micro-Fit 3.0 Wire-to-Board Header. This dual-row, straight orientation connector is designed for up to 3.56mm thick PCBs, offering reliable power and signal transmission. With 16 gold-plated contacts and a maximum amperage of 8.5A, it ensures efficient performance in various applications. Featuring through-hole termination with kinked pins, it guarantees secure attachment during assembly. The high-temperature thermoplastic construction, operating temperature range of -40 to 105°C, and RoHS compliance make it suitable for diverse industrial environments. Its PCB locator, retention, and polarization features provide easy and accurate installation. Whether for SMC or wave soldering, this connector offers lead-free process capability, meeting quality standards. Trust in our Micro-Fit 3.0 for durable and high-performance PCB connectivity solutions.