| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44068-0001 |
| Color: | Black |
| Series: | 44068 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0440680001 |
| SKU: | MOL44068-0001 |
44068-0001
| Heilind Number: | MOL44068-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44068-0001 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini-Fit BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, for 1.60mm PCB, 4 Circuits, Tin (Sn) Plating, with Solderable Retention Clip
More >>Specifications
Detailed Description
Easily integrate high-speed data and power connections with our Mini-Fit BMI connector, designed for efficient 260C wave soldering on PCBs. Featuring a 4.20mm pitch and dual-row configuration, this straight orientation connector accommodates 4 circuits with a 13A amperage rating. Its tin plating, along with a solderable retention clip, ensures secure and reliable contact. Crafted from high-temperature thermoplastic, it can withstand operating temperatures ranging from -40 to 105°C, meeting stringent quality standards for RoHS compliance. Perfect for board-to-board or wire-to-board applications, this versatile connector guarantees optimal performance in various electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||

