44068-0002

Heilind Number:MOL44068-0002
Manufacturer:Molex
Manufacturer Number:44068-0002
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Mini-Fit BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, for 1.60mm PCB, 6 Circuits, Tin (Sn) Plating, with Solderable Retention Clip

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44068-0002
Color:Black
Series:44068 - Mini-Fit BMI
Amperage:13 A
Connector Type:Mini-Fit BMI
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0440680002
SKU:MOL44068-0002

Detailed Description

Easily connect components on your 1.6mm PCB with our Mini-Fit BMI connector. Featuring a 4.20mm pitch and dual-row design, it offers secure and efficient connectivity for up to 6 circuits. With a straight body orientation and vertical termination method, this connector is ideal for various applications. The tin plating with a solderable retention clip ensures durability and easy assembly. Operating at temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Certified by CSA and UL, it meets high-quality standards. Whether for board-to-board or wire-to-board connections, this Mini-Fit BMI connector is a versatile solution for your needs. RoHS compliant for environmental responsibility.