| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44068-0004 |
| Color: | Black |
| Series: | 44068 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0440680004 |
| SKU: | MOL44068-0004 |
44068-0004
| Heilind Number: | MOL44068-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44068-0004 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, for 1.60mm PCB, 10 Circuits, Tin (Sn) Plating, with Solderable Retention Clip
More >>Specifications
Detailed Description
Introducing the Mini-Fit BMI 260C Wave Solderable connector, designed for seamless integration onto 1.60mm PCBs. This dual-row, vertical connector features a 4.20mm pitch and 10 circuits, making it ideal for a variety of applications. With a high amperage rating of 13A and a voltage tolerance of 600V, it ensures reliable power transmission. The tin plating, along with a solderable retention clip, guarantees secure and durable connections. Crafted from high-temperature thermoplastic, it can withstand extreme operating temperatures ranging from -40 to 105°C. UL and CSA agency certifications further attest to its quality and compliance. This connector, part of the Mini-Fit BMI series, is suitable for board-to-board and wire-to-board connections, with through-hole termination for easy installation. Its straight body orientation, along with a range of features including PCB locator and retention, make it a versatile and dependable choice for your connectivity needs. Fully RoHS compliant, it meets the highest standards for environmental responsibility. Elevate your PCB designs with the Mini-Fit BMI connector, ensuring optimal performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

