| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44068-0006 |
| Color: | Black |
| Series: | 44068 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0440680006 |
| SKU: | MOL44068-0006 |
44068-0006
Specifications
Detailed Description
Elevate your PCB connectivity with our Mini-Fit BMI connector, designed for high-performance applications. With a 4.20mm pitch and dual-row configuration, this vertical connector offers secure and efficient mating for 14 circuits on a 1.60mm PCB. Crafted from durable high-temperature thermoplastic with tin plating, it ensures reliable operation in demanding environments, withstanding voltages up to 600V and currents of 13A. Featuring solderable retention clips and through-hole termination, it guarantees easy installation and maintenance, while UL and CSA certifications provide peace of mind for compliance. Whether used for board-to-board or wire-to-board connections, this connector delivers exceptional performance with a straight body orientation, operating seamlessly in temperatures ranging from -40 to 105°C. Trust in its quality for your next project's connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

