| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44068-0013 |
| Color: | Black |
| Series: | 44068 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0440680013 |
| SKU: | MOL44068-0013 |
44068-0013
| Heilind Number: | MOL44068-0013 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44068-0013 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini-Fit BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, for 1.60mm PCB, 6 Circuits, Gold (Au) Plating, with Solderable Retention Clip
More >>Specifications
Detailed Description
Introducing the Mini-Fit BMI connector, designed for seamless integration on 1.6mm PCBs. With a 4.20mm pitch and dual-row configuration, this vertical connector offers secure and efficient connectivity for your electronic applications. Featuring 6 gold-plated contact points, each capable of supporting up to 13A of current at 600V, it ensures reliable power transmission. The high-temperature thermoplastic construction and straight body orientation guarantee durability and stability in harsh operating conditions, with an extended temperature range from -40 to 105°C. Incorporating solderable retention clips for easy assembly, this connector is ideal for board-to-board or wire-to-board connections. RoHS compliant and UL certified, it meets stringent quality standards for your peace of mind. Upgrade your PCB connectivity with the Mini-Fit BMI connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 02/01/2012 | GCM 10523658 - Changing selected Mini-Fit and KK Product that were Overall Gold Plated Terminals to Select Gold, or Gold only in the contact area, and Matte Tin in solder tail area (changing solder tails from Overall Gold Plating to Matte Tin Plating). | Download | |||
| 02/01/2012 | GCM 10534789 - Plating changed from all over Gold Plating to Selective Gold Plating. | N/A | |||

