44068-0022

Heilind Number:MOL44068-0022
Manufacturer:Molex
Manufacturer Number:44068-0022
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, for 1.60mm PCB, 24 Circuits, Gold (Au) Plating, with Solderable Retention Clip

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44068-0022
Color:Black
Series:44068 - Mini-Fit BMI
Amperage:13 A
Connector Type:Mini-Fit BMI
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:24
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Gold
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0440680022
SKU:MOL44068-0022

Detailed Description

Introducing the Mini-Fit BMI Connector, a high-performance solution for your PCB connection needs. With a 4.20mm pitch and dual-row design, this connector offers reliable power delivery with 24 gold-plated contacts, ideal for high-amperage applications up to 13A and 600V. Its straight body orientation and through-hole termination method ensure secure and stable assembly on 1.60mm PCBs, with a solderable retention clip for added durability. Made of high-temperature thermoplastic, this connector is built to withstand harsh operating conditions from -40 to 105°C. With UL and CSA certifications, it meets rigorous safety standards, while RoHS compliance guarantees environmental responsibility. Suitable for board-to-board and wire-to-board connections, this Mini-Fit BMI connector is a versatile and dependable choice for your electronic projects.