| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44068-0034 |
| Color: | Black |
| Series: | 44068 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0440680034 |
| SKU: | MOL44068-0034 |
44068-0034
| Heilind Number: | MOL44068-0034 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44068-0034 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini-Fit BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, for 1.60mm PCB, 4 Circuits, Gold (Au) Plating, without Solderable Retention Clip
More >>Specifications
Detailed Description
Introducing the Mini-Fit BMI Connector, a versatile solution for your PCB connectivity needs. With a 4.20mm pitch and dual-row design, this vertical connector is perfect for 1.60mm PCBs, offering secure and efficient power transmission. Featuring four gold-plated circuits, it ensures reliable performance with a 13A amperage rating and 600V voltage capacity. Crafted from high-temperature thermoplastic, it guarantees durability in a wide operating temperature range. Wave solderable and through-hole termination, it offers easy installation and is compatible with both board-to-board and wire-to-board connections. RoHS compliant and UL certified, it meets the highest quality standards for your peace of mind. Perfect for a variety of applications, this connector is a must-have for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 02/01/2012 | GCM 10523658 - Changing selected Mini-Fit and KK Product that were Overall Gold Plated Terminals to Select Gold, or Gold only in the contact area, and Matte Tin in solder tail area (changing solder tails from Overall Gold Plating to Matte Tin Plating). | Download | |||
| 02/01/2012 | GCM 10534789 - Plating changed from all over Gold Plating to Selective Gold Plating. | N/A | |||

