| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44068-0046 |
| Color: | Black |
| Series: | 44068 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 4.42 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0440680046 |
| SKU: | MOL44068-0046 |
44068-0046
| Heilind Number: | MOL44068-0046 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44068-0046 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini-Fit BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, for 1.60mm PCB, 6 Circuits, Tin (Sn) Plating, with Solderable Retention Clip
More >>Specifications
Detailed Description
Introducing the Mini-Fit BMI, a versatile 4.20mm pitch connector designed for efficient wave soldering on 1.60mm PCBs. This dual-row, 6-circuit connector features straight orientation and through-hole termination, with a tin plating ensuring reliable conductivity. The inclusion of a solderable retention clip enhances stability during assembly. With a current rating of 13A and a voltage tolerance of 600V, it's suitable for various applications. Crafted from high-temperature thermoplastic, this connector offers durability in operating temperatures ranging from -40 to 105°C. Compliance with RoHS standards underscores its environmental responsibility. Perfect for board-to-board and wire-to-board connections, it's a reliable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

