| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44068-0056 |
| Color: | Black |
| Series: | 44068 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 4.42 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0440680056 |
| SKU: | MOL44068-0056 |
44068-0056
Specifications
Detailed Description
Enhance your PCB connectivity with our Mini-Fit BMI connector, tailored for seamless integration with 1.60mm boards. Featuring a 4.20mm pitch and dual-row configuration, it ensures efficient power delivery with a 13A rating and 600V voltage capacity. Crafted from high-temperature thermoplastic and boasting gold plating, this straight, vertically oriented connector guarantees reliable performance in demanding environments, with through-hole termination for secure attachment. Its solderable retention clip, PCB locator, and retention capabilities add to its convenience and durability, making it a versatile choice for applications requiring up to 30 mating cycles at 260°C wave soldering temperatures. RoHS compliant and UL certified, this connector is a trusted solution for board-to-board and wire-to-board connections, meeting your needs for quality and compliance in every use case.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 02/01/2012 | GCM 10523658 - Changing selected Mini-Fit and KK Product that were Overall Gold Plated Terminals to Select Gold, or Gold only in the contact area, and Matte Tin in solder tail area (changing solder tails from Overall Gold Plating to Matte Tin Plating). | Download | |||
| 02/01/2012 | GCM 10534789 - Plating changed from all over Gold Plating to Selective Gold Plating. | N/A | |||

