| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44068-0057 |
| Color: | Black |
| Series: | 44068 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 4.42 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0440680057 |
| SKU: | MOL44068-0057 |
44068-0057
Specifications
Detailed Description
Enhance your PCB connectivity with our Mini-Fit BMI connector, designed for reliable performance in demanding environments. Featuring a 4.20mm pitch and dual-row configuration, this vertical connector is optimized for 1.60mm PCBs. With six gold-plated contacts and a solderable retention clip, it ensures secure and efficient power delivery. Operating at up to 600V and 13A, it meets stringent industry standards for performance and safety. Crafted from high-temperature thermoplastic, it offers durability in a wide range of operating conditions. Perfect for board-to-board or wire-to-board applications, this Mini-Fit BMI connector is RoHS-compliant, making it an environmentally friendly choice for your projects. Trust in its quality and performance for seamless connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 02/01/2012 | GCM 10523658 - Changing selected Mini-Fit and KK Product that were Overall Gold Plated Terminals to Select Gold, or Gold only in the contact area, and Matte Tin in solder tail area (changing solder tails from Overall Gold Plating to Matte Tin Plating). | Download | |||
| 02/01/2012 | GCM 10534789 - Plating changed from all over Gold Plating to Selective Gold Plating. | N/A | |||

