| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44068-0089 |
| Color: | Black |
| Series: | 44068 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 4.88 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 3.2 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0440680089 |
| SKU: | MOL44068-0089 |
44068-0089
| Heilind Number: | MOL44068-0089 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44068-0089 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, for 1.60mm PCB, 4 Circuits, Tin (Sn) Plating, with Solderable Retention Clip
More >>Specifications
Detailed Description
Experience top-notch connectivity with our Mini-Fit BMI connector, designed for seamless integration in your electronic assemblies. Featuring a 4.20mm pitch and dual-row configuration, this vertical connector is perfect for 1.60mm PCBs, offering reliable performance in a compact form. With 4 circuits and tin plating, it ensures efficient power delivery with an amperage rating of 13A and a voltage tolerance of 600V. The inclusion of a solderable retention clip guarantees secure attachment, while the high-temperature thermoplastic construction withstands harsh operating environments. UL and CSA certified, this connector is a trusted choice for board-to-board and wire-to-board applications, meeting RoHS compliance for environmental sustainability. Upgrade your connectivity solutions with the Mini-Fit BMI connector, where quality meets versatility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

